Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM216R72A153KA37D SMD Multilayer Ceramic Capacitor, 0.015 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM216R72A153KA37DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4361930
Re-Reel4361000RL
Cut Tape4361000
Product RangeGCM Series
Your Part Number
3,000 In Stock
Need more?
70 Delivery in 3-4 Business Days(SG stock)
2,930 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.470 | CNY14.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.470 (CNY1.6611) |
| 100+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1000+ | CNY0.809 (CNY0.9142) |
| 2000+ | CNY0.664 (CNY0.7503) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.474 (CNY0.5356) |
| 20000+ | CNY0.470 (CNY0.5311) |
| 40000+ | CNY0.466 (CNY0.5266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM216R72A153KA37DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4361930
Re-Reel4361000RL
Cut Tape4361000
Product RangeGCM Series
Technical Datasheet
Capacitance0.015µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM216R72A153KA37D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 0.015µF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X7R dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- High dielectric constant type
Technical Specifications
Capacitance
0.015µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
100V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
