Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM188R72A103KA37D SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM188R72A103KA37DCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2695834
Re-Reel2470432RL
Cut Tape2470432
Product RangeGCM Series
Your Part Number
1,520 In Stock
958,000 more incoming. You can reserve stock now
1,520 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.238 | CNY2.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.238 (CNY0.2689) |
| 100+ | CNY0.192 (CNY0.217) |
| 500+ | CNY0.146 (CNY0.165) |
| 1000+ | CNY0.123 (CNY0.139) |
| 2000+ | CNY0.116 (CNY0.1311) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.093 (CNY0.1051) |
| 20000+ | CNY0.092 (CNY0.104) |
| 40000+ | CNY0.090 (CNY0.1017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM188R72A103KA37DCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2695834
Re-Reel2470432RL
Cut Tape2470432
Product RangeGCM Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM188R72A103KA37D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 0.01µF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- X7R dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- High dielectric constant type
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GCM188R72A103KA37D
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
