Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM188R71C474KA55D SMD Multilayer Ceramic Capacitor, 0.47 µF, 16 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM188R71C474KA55DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2695831
Re-Reel2470424RL
Cut Tape2470424
Product RangeGCM Series
Your Part Number
42,579 In Stock
12,000 more incoming. You can reserve stock now
42,579 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.375 | CNY3.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.375 (CNY0.4238) |
| 100+ | CNY0.329 (CNY0.3718) |
| 500+ | CNY0.245 (CNY0.2768) |
| 1000+ | CNY0.222 (CNY0.2509) |
| 2000+ | CNY0.215 (CNY0.243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.139 (CNY0.1571) |
| 20000+ | CNY0.130 (CNY0.1469) |
| 40000+ | CNY0.123 (CNY0.139) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM188R71C474KA55DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel2695831
Re-Reel2470424RL
Cut Tape2470424
Product RangeGCM Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM188R71C474KA55D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 0.47µF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- X7R dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- High dielectric constant type
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GCM188R71C474KA55D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
