Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM1885C1H470JA16D SMD Multilayer Ceramic Capacitor, 47 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM1885C1H470JA16DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2470421RL
Cut Tape2470421
Product RangeGCM Series
Your Part Number
42 In Stock
8,000 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.588 | CNY5.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.588 (CNY0.6644) |
| 100+ | CNY0.511 (CNY0.5774) |
| 500+ | CNY0.389 (CNY0.4396) |
| 1000+ | CNY0.352 (CNY0.3978) |
| 2000+ | CNY0.306 (CNY0.3458) |
| 4000+ | CNY0.260 (CNY0.2938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM1885C1H470JA16DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2470421RL
Cut Tape2470421
Product RangeGCM Series
Technical Datasheet
Capacitance47pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGCM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM1885C1H470JA16D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 47pF capacitance and ±5% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- Temperature compensating type
Notes
Not Recommended for New Design
Technical Specifications
Capacitance
47pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
GCM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GCM1885C1H470JA16D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
