Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM155R71E473KA55D SMD Multilayer Ceramic Capacitor, 0.047 µF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM155R71E473KA55DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2666315
Re-Reel2470414RL
Cut Tape2470414
Product RangeGCM Series
Your Part Number
33,850 In Stock
Need more?
33,850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.162 | CNY1.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.162 (CNY0.1831) |
| 100+ | CNY0.139 (CNY0.1571) |
| 500+ | CNY0.100 (CNY0.113) |
| 2500+ | CNY0.070 (CNY0.0791) |
| 5000+ | CNY0.063 (CNY0.0712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.040 (CNY0.0452) |
| 50000+ | CNY0.039 (CNY0.0441) |
| 100000+ | CNY0.038 (CNY0.0429) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM155R71E473KA55DCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2666315
Re-Reel2470414RL
Cut Tape2470414
Product RangeGCM Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM155R71E473KA55D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 0.047µF capacitance and ±10% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- X7R dielectric characteristic
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- High dielectric constant type
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GCM155R71E473KA55D
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
