Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCJ55DR72J104KXJ1L SMD Multilayer Ceramic Capacitor, 0.1 µF, 630 V, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCJ55DR72J104KXJ1LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2218701RL
Cut Tape2218701
Product RangeGCJ Series
Your Part Number
181 In Stock
2,000 more incoming. You can reserve stock now
181 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY4.170 (CNY4.7121) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.410 (CNY3.8533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCJ55DR72J104KXJ1LCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2218701RL
Cut Tape2218701
Product RangeGCJ Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)630V
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCJ Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCJ55DR72J104KXJ1L is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- 0.1µF capacitance and ±10% capacitance tolerance
- 2220 (5750 Metric) capacitor case
- X7R dielectric characteristic
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Improve the endurance against Board Bending Stress
- Reduce the board bending stress by the conductive polymer termination
- Meet AEC-Q200 requirements
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
GCJ Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GCJ55DR72J104KXJ1L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
