Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCJ32QR72J103KXJ1L SMD Multilayer Ceramic Capacitor, 0.01 µF, 630 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCJ32QR72J103KXJ1LCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2218695RL
Cut Tape2218695
Product RangeGCJ Series
Your Part Number
2,987 In Stock
Need more?
2,987 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY1.970 (CNY2.2261) |
| 250+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 2000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCJ32QR72J103KXJ1LCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel2218695RL
Cut Tape2218695
Product RangeGCJ Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCJ Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCJ32QR72J103KXJ1L is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- 0.01µF capacitance and ±10% capacitance tolerance
- 1210 (3225 Metric) capacitor case
- X7R dielectric characteristic
- 630V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Improve the endurance against Board Bending Stress
- Reduce the board bending stress by the conductive polymer termination
- Meet AEC-Q200 requirements
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
GCJ Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GCJ32QR72J103KXJ1L
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
