Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCJ21BC72A105KE02L SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 0805 [2012 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCJ21BC72A105KE02LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784493
Re-Reel3790365RL
Product RangeGCJ Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY0.869 | CNY0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY1.530 (CNY1.7289) |
| 250+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1500+ | CNY1.010 (CNY1.1413) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.869 (CNY0.982) |
| 15000+ | CNY0.747 (CNY0.8441) |
| 30000+ | CNY0.733 (CNY0.8283) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCJ21BC72A105KE02LCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3784493
Re-Reel3790365RL
Product RangeGCJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeGCJ Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCJ21BC72A105KE02L is a GCJ series soft termination chip multilayer ceramic capacitor for automotive powertrain/safety equipment.
- 1µF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) capacitor case
- X7S dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Improve the endurance against Board Bending Stress
- Reduce the board bending stress by the conductive polymer termination
- Meet AEC-Q200 requirements
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
GCJ Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
