Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCE188R71H223KA01D SMD Multilayer Ceramic Capacitor, 0.022 µF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCE188R71H223KA01DCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3581128RL
Cut Tape3581128
Product RangeGCE Series
Your Part Number
144 In Stock
Need more?
140 Next business day delivery available(Shanghai stock)
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.260 | CNY2.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.260 (CNY0.2938) |
| 100+ | CNY0.230 (CNY0.2599) |
| 500+ | CNY0.174 (CNY0.1966) |
| 1000+ | CNY0.157 (CNY0.1774) |
| 2000+ | CNY0.135 (CNY0.1526) |
| 4000+ | CNY0.113 (CNY0.1277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCE188R71H223KA01DCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3581128RL
Cut Tape3581128
Product RangeGCE Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCE Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCE188R71H223KA01D is a GCE series, soft termination MLSC design chip multilayer ceramic capacitor for automotive powertrain/safety equipment. This capacitor is configured with 2 elements arranged in one capacitor. Even if one element short circuits, the other element in the capacitor does not short.
- 0.022µF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) capacitor case
- X7R dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Avoid instantaneous dielectric breakdown with the 2-element array structure
- Provides additional safety performance in combination with resin electrodes
- Ideal for battery lines of on-board applications
- AEC-Q200 / VW80808 compliant
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GCE Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
