Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA355QR7GB153KW01L Ceramic Suppression Capacitor, 0.015 µF, ± 10%, X2, 250 VAC, 2220 [5750 Metric]](https://www.element14.cn/productimages/standard/en_GB/4541719-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA355QR7GB153KW01LCopy
Order Code
Re-Reel4541721RL
Cut Tape4541721
Product RangeGA3 Series
Your Part Number
928 In Stock
Need more?
928 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.580 | CNY12.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.580 (CNY14.2154) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.450 (CNY8.4185) |
| 250+ | CNY7.000 (CNY7.910) |
| 500+ | CNY6.540 (CNY7.3902) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355QR7GB153KW01LCopy
Order Code
Re-Reel4541721RL
Cut Tape4541721
Product RangeGA3 Series
Technical Datasheet
Capacitance0.015µF
Capacitance Tolerance± 10%
Suppression ClassX2
Voltage Rating X250VAC
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
