Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA343QR7GD222KW01L Ceramic Suppression Capacitor, 2200 pF, ± 10%, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA343QR7GD222KW01LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3251326
Re-Reel2456083RL
Cut Tape2456083
Product RangeGA3 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.830 | CNY9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY5.920 (CNY6.6896) |
| 100+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.040 (CNY4.5652) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.750 (CNY4.2375) |
| 5000+ | CNY3.380 (CNY3.8194) |
| 10000+ | CNY3.320 (CNY3.7516) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA343QR7GD222KW01LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel3251326
Re-Reel2456083RL
Cut Tape2456083
Product RangeGA3 Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Capacitor Case / Package1812 [4532 Metric]
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Dielectric Characteristic
X7R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Capacitor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Product Range
GA3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GA343QR7GD222KW01L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
