Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA342QR7GF471KW01L Ceramic Suppression Capacitor, 470 pF, ± 10%, Y2, 250 VAC, 1808 [4520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4541719-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA342QR7GF471KW01LCopy
Order Code
Re-Reel4541719RL
Cut Tape4541719
Product RangeGA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.180 | CNY30.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY3.090 (CNY3.4917) |
| 250+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA342QR7GF471KW01LCopy
Order Code
Re-Reel4541719RL
Cut Tape4541719
Product RangeGA3 Series
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 10%
Suppression ClassY2
Voltage Rating X-
Voltage Rating Y250VAC
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470pF
Suppression Class
Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
-
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GA342QR7GF471KW01L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
