Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA342QR7GD221KW01L Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 1808 [4520 Metric]](https://www.element14.cn/productimages/standard/en_GB/1812594-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA342QR7GD221KW01LCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3238016RL
Cut Tape3238016
Product RangeGA3 Series
Your Part Number
1,890 In Stock
Need more?
1,890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.630 | CNY38.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.630 (CNY8.6219) |
| 50+ | CNY3.810 (CNY4.3053) |
| 250+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY2.910 (CNY3.2883) |
| 1000+ | CNY2.730 (CNY3.0849) |
| 2000+ | CNY2.510 (CNY2.8363) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA342QR7GD221KW01LCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3238016RL
Cut Tape3238016
Product RangeGA3 Series
Technical Datasheet
Capacitance220pF
Capacitance Tolerance± 10%
Voltage(DC)-
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Dielectric CharacteristicX7R
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Product Length4.7mm
Lead Spacing-
Product Width2mm
Capacitor TerminalsWraparound
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220pF
Voltage(DC)
-
Voltage Rating X
250VAC
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Lead Spacing
-
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 10%
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Case / Package
1808 [4520 Metric]
Product Length
4.7mm
Product Width
2mm
Product Range
GA3 Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
