Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA342A1XGD180JW31L Ceramic Suppression Capacitor, 18 pF, ± 5%, 1808 [4520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4574269-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA342A1XGD180JW31LCopy
Order Code4574272
Product RangeGA3 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 50+ | CNY1.800 (CNY2.034) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1500+ | CNY1.220 (CNY1.3786) |
| 3000+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.90 (CNY22.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA342A1XGD180JW31LCopy
Order Code4574272
Product RangeGA3 Series
Technical Datasheet
Capacitance18pF
Capacitance Tolerance± 5%
Suppression Class-
Voltage Rating X-
Voltage Rating Y-
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
18pF
Suppression Class
-
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
-
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
