Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GA255DR7E2104MW01L SMD Multilayer Ceramic Capacitor, 0.1 µF, 2220 [5750 Metric], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGA255DR7E2104MW01LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2695827
Re-Reel2688467RL
Cut Tape2688467
Product RangeGA2 Series
Your Part Number
2,096 In Stock
Need more?
2,096 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.340 | CNY8.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.340 (CNY9.4242) |
| 50+ | CNY5.680 (CNY6.4184) |
| 100+ | CNY4.140 (CNY4.6782) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.910 (CNY4.4183) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.830 (CNY4.3279) |
| 5000+ | CNY3.750 (CNY4.2375) |
| 10000+ | CNY3.690 (CNY4.1697) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA255DR7E2104MW01LCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2695827
Re-Reel2688467RL
Cut Tape2688467
Product RangeGA2 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeGA2 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 20%
Product Range
GA2 Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GA255DR7E2104MW01L
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000339
