Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA ECASD40E477M4R5KA0 Polymer Aluminium Electrolytic Capacitor, 470 µF, 2.5 VDC, 2917 [7343 Metric], 4500 µohm, ± 20%](https://www.element14.cn/productimages/standard/en_GB/4235886-40.jpg)
ManufacturerMURATA
Manufacturer Part NoECASD40E477M4R5KA0Copy
Manufacturer Standard Lead Time30 weeks
Order Code4584905
Product RangeECAS Series
Your Part Number
5,770 In Stock
Need more?
5,770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.500 (CNY17.515) |
| 50+ | CNY9.160 (CNY10.3508) |
| 250+ | CNY8.220 (CNY9.2886) |
| 500+ | CNY7.000 (CNY7.910) |
| 1500+ | CNY6.580 (CNY7.4354) |
| 3000+ | CNY5.950 (CNY6.7235) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY77.50 (CNY87.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoECASD40E477M4R5KA0Copy
Manufacturer Standard Lead Time30 weeks
Order Code4584905
Product RangeECAS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5VDC
Capacitor Case / Package2917 [7343 Metric]
ESR4500µohm
Lifetime @ Temperature-
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current8.5A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeECAS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Ripple Current
8.5A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
2.5VDC
ESR
4500µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-40°C
Product Range
ECAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
