Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BTZ251TQ2LCopy
Manufacturer Standard Lead Time42 weeks
Order Code3353167
Product RangeDLW5BT Series
Your Part Number
693 In Stock
Need more?
693 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.860 (CNY6.6218) |
| 50+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY4.940 (CNY5.5822) |
| 200+ | CNY4.630 (CNY5.2319) |
| 700+ | CNY4.290 (CNY4.8477) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BTZ251TQ2LCopy
Manufacturer Standard Lead Time42 weeks
Order Code3353167
Product RangeDLW5BT Series
Technical Datasheet
DC Current Rating3A
Inductance-
DC Resistance Max0.02ohm
Product RangeDLW5BT Series
Impedance250ohm
Product Length5mm
Product Width5mm
Product Height2.35mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.02ohm
Impedance
250ohm
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
DLW5BT Series
Product Length
5mm
Product Height
2.35mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
