Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BSN191SQ2LCopy
Order Code
Re-Reel1515607RL
Cut Tape1515607
Product RangeDLW5BS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BSN191SQ2LCopy
Order Code
Re-Reel1515607RL
Cut Tape1515607
Product RangeDLW5BS Series
Technical Datasheet
DC Current Rating5A
Inductance-
DC Resistance Max0.02ohm
Product RangeDLW5BS Series
Impedance190ohm
Product Length5mm
Product Width5mm
Product Height4.5mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DLW5BSN191SQ2L is a 5A wire wound Chip Common Mode Choke Coil for large current and general electronics equipment.
- 125VDC Withstanding voltage
- 0.02Ω Maximum DC resistance
- 10MΩ Minimum insulation resistance
Applications
Industrial, Consumer Electronics
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.02ohm
Impedance
190ohm
Product Width
5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
-
Product Range
DLW5BS Series
Product Length
5mm
Product Height
4.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
