Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5ATH401TQ2LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678481RL
Cut Tape3678481
Product RangeDLW5ATH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.230 (CNY8.1699) |
| 100+ | CNY6.820 (CNY7.7066) |
| 200+ | CNY6.310 (CNY7.1303) |
| 700+ | CNY5.790 (CNY6.5427) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5ATH401TQ2LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678481RL
Cut Tape3678481
Product RangeDLW5ATH Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.034ohm
Product RangeDLW5ATH Series
Impedance400ohm
Inductor Case / Package-
Product Length5mm
Product Width3.6mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.034ohm
Impedance
400ohm
Product Length
5mm
Product Height
2.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW5ATH Series
Inductor Case / Package
-
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
