Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5ATH331MQ2LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678480RL
Cut Tape3678480
Product RangeDLW5ATH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.130 | CNY11.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY7.510 (CNY8.4863) |
| 200+ | CNY6.940 (CNY7.8422) |
| 700+ | CNY6.370 (CNY7.1981) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5ATH331MQ2LCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel3678480RL
Cut Tape3678480
Product RangeDLW5ATH Series
Technical Datasheet
DC Current Rating2.5A
Inductance-
DC Resistance Max0.027ohm
Product RangeDLW5ATH Series
Impedance330ohm
Inductor Case / Package-
Product Length5mm
Product Width3.6mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.027ohm
Impedance
330ohm
Product Length
5mm
Product Height
2.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW5ATH Series
Inductor Case / Package
-
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
