Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW43SH101XP2L
Order Code
Re-Reel3471185RL
Cut Tape3471185
Product RangeDLW43SH Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43SH101XP2L
Order Code
Re-Reel3471185RL
Cut Tape3471185
Product RangeDLW43SH Series
Technical Datasheet
DC Current Rating170mA
Inductance100µH
DC Resistance Max2ohm
Product RangeDLW43SH Series
Impedance-
Product Length4.5mm
Product Width3.2mm
Product Height2.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
DC Current Rating
170mA
DC Resistance Max
2ohm
Impedance
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
DLW43SH Series
Product Length
4.5mm
Product Height
2.7mm
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
