Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW43MH201XK2LCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2776821RL
Cut Tape2776821
Product RangeDLW43MH Series
Your Part Number
6,215 In Stock
Need more?
6,215 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.280 | CNY11.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY9.300 (CNY10.509) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.700 (CNY8.701) |
| 200+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.460 (CNY7.2998) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43MH201XK2LCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2776821RL
Cut Tape2776821
Product RangeDLW43MH Series
Technical Datasheet
DC Current Rating110mA
Inductance200µH
DC Resistance Max4.5ohm
Product RangeDLW43MH Series
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.7mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
110mA
DC Resistance Max
4.5ohm
Impedance
-
Product Length
4.5mm
Product Height
2.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
200µH
Product Range
DLW43MH Series
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for DLW43MH201XK2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
