Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW43MH201XK2KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2776820RL
Cut Tape2776820
Product RangeDLW43MH Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.380 | CNY11.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.380 (CNY12.8594) |
| 50+ | CNY9.820 (CNY11.0966) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.450 (CNY9.5485) |
| 1000+ | CNY8.050 (CNY9.0965) |
| 2500+ | CNY7.600 (CNY8.588) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43MH201XK2KCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2776820RL
Cut Tape2776820
Product RangeDLW43MH Series
Technical Datasheet
DC Current Rating110mA
Inductance200µH
DC Resistance Max4.5ohm
Product RangeDLW43MH Series
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.7mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
DC Current Rating
110mA
DC Resistance Max
4.5ohm
Impedance
-
Product Length
4.5mm
Product Height
2.7mm
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Inductance
200µH
Product Range
DLW43MH Series
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for DLW43MH201XK2K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000098
