Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW32SH101XF2LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3639227RL
Cut Tape3639227
Product RangeDLW32SH Series
Your Part Number
6,157 In Stock
15,000 more incoming. You can reserve stock now
6,157 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.720 | CNY13.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 50+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY9.300 (CNY10.509) |
| 250+ | CNY8.620 (CNY9.7406) |
| 500+ | CNY8.160 (CNY9.2208) |
| 1500+ | CNY6.780 (CNY7.6614) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW32SH101XF2LCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3639227RL
Cut Tape3639227
Product RangeDLW32SH Series
Technical Datasheet
DC Current Rating115mA
Inductance100µH
DC Resistance Max2.1ohm
Product RangeDLW32SH Series
Impedance-
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
115mA
DC Resistance Max
2.1ohm
Impedance
-
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
DLW32SH Series
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
