Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW31SN261SQ2LCopy
Manufacturer Standard Lead Time20 weeks
Order Code1515600
Product RangeDLW31SN Series
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.460 (CNY7.2998) |
| 50+ | CNY4.610 (CNY5.2093) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.310 (CNY3.7403) |
Price for:Each
Minimum: 5
Multiple: 5
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW31SN261SQ2LCopy
Manufacturer Standard Lead Time20 weeks
Order Code1515600
Product RangeDLW31SN Series
Technical Datasheet
DC Current Rating-
Inductance-
DC Resistance Max0.5ohm
Product RangeDLW31SN Series
Impedance-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
-
DC Resistance Max
0.5ohm
Impedance
-
Product Length
-
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW31SN Series
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for DLW31SN261SQ2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
