Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21SZ491XQ2LCopy
Order Code
Re-Reel2913622RL
Cut Tape2913622
Product RangeDLW21SZ Series
Your Part Number
4,193 In Stock
Need more?
4,193 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.580 (CNY2.9154) |
| 250+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 2000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SZ491XQ2LCopy
Order Code
Re-Reel2913622RL
Cut Tape2913622
Product RangeDLW21SZ Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max0.77ohm
Product RangeDLW21SZ Series
Impedance490ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.77ohm
Impedance
490ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW21SZ Series
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
