Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21SN371SQ2LCopy
Manufacturer Standard Lead Time19 weeks
Order Code1515592
Product RangeDLW21SN Series
Your Part Number
327 In Stock
2,000 more incoming. You can reserve stock now
327 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.880 (CNY2.1244) |
| 2000+ | CNY1.760 (CNY1.9888) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.45 (CNY18.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SN371SQ2LCopy
Manufacturer Standard Lead Time19 weeks
Order Code1515592
Product RangeDLW21SN Series
Technical Datasheet
DC Current Rating280mA
Inductance-
DC Resistance Max0.45ohm
Product RangeDLW21SN Series
Impedance370ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
280mA
DC Resistance Max
0.45ohm
Impedance
370ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW21SN Series
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for DLW21SN371SQ2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
