Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21SN261SQ2LCopy
Manufacturer Standard Lead Time17 weeks
Order Code1515591
Product RangeDLW21SN Series
Your Part Number
720 In Stock
Need more?
720 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.680 (CNY1.8984) |
Price for:Each
Minimum: 5
Multiple: 5
CNY16.45 (CNY18.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SN261SQ2LCopy
Manufacturer Standard Lead Time17 weeks
Order Code1515591
Product RangeDLW21SN Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.4ohm
Product RangeDLW21SN Series
Impedance260ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.4ohm
Impedance
260ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW21SN Series
Inductor Case / Package
-
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for DLW21SN261SQ2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
