Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW21SH670HQ2LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4071559RL
Cut Tape4071559
Product RangeDLW21SH Series
Your Part Number
1,020 In Stock
Need more?
1,020 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.620 | CNY18.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.620 (CNY4.0906) |
| 50+ | CNY2.630 (CNY2.9719) |
| 250+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SH670HQ2LCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4071559RL
Cut Tape4071559
Product RangeDLW21SH Series
Technical Datasheet
DC Current Rating320mA
Inductance-
DC Resistance Max0.24ohm
Product RangeDLW21SH Series
Impedance67ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
320mA
DC Resistance Max
0.24ohm
Impedance
67ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLW21SH Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for DLW21SH670HQ2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
