Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLP11SA900HL2LCopy
Order Code
Re-Reel2470369RL
Cut Tape2470369
Product RangeDLP11S Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoDLP11SA900HL2LCopy
Order Code
Re-Reel2470369RL
Cut Tape2470369
Product RangeDLP11S Series
Technical Datasheet
DC Current Rating150mA
Inductance-
DC Resistance Max1.75ohm
Product RangeDLP11S Series
Impedance90ohm
Product Length1.25mm
Product Width1mm
Product Height0.82mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The DLP11S series signal line type chip Common Mode Choke Coil with 0504 size.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.75ohm
Impedance
90ohm
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLP11S Series
Product Length
1.25mm
Product Height
0.82mm
Operating Temperature Max
85°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
