Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM11SN900HY2Copy
Order Code
Re-Reel2913639RL
Cut Tape2913639
Product RangeDLM11S Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM11SN900HY2Copy
Order Code
Re-Reel2913639RL
Cut Tape2913639
Product RangeDLM11S Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max1.38ohm
Product RangeDLM11S Series
Impedance90ohm
Inductor Case / Package-
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
1.38ohm
Impedance
90ohm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
85°C
Inductance
-
Product Range
DLM11S Series
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
