Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DLM11CN500HH2L Common Mode Choke, 45 ohm, 100mA, 5VDC, 1.25mm x 1mm x 0.5mm, AEC-Q200, 0504 [1210 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723238-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDLM11CN500HH2LCopy
Manufacturer Standard Lead Time22 weeks
Order Code4723238
Product RangeDLM11CN_HH2 Series
Your Part Number
1,580 In Stock
Need more?
1,580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.770 (CNY3.1301) |
| 100+ | CNY2.280 (CNY2.5764) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 2000+ | CNY1.750 (CNY1.9775) |
| 4000+ | CNY1.650 (CNY1.8645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY27.70 (CNY31.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM11CN500HH2LCopy
Manufacturer Standard Lead Time22 weeks
Order Code4723238
Product RangeDLM11CN_HH2 Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2ohm
Product RangeDLM11CN_HH2 Series
Impedance45ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2ohm
Impedance
45ohm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLM11CN_HH2 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528
