Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM0QSB350HY2DCopy
Order Code
Re-Reel3678487RL
Cut Tape3678487
Product RangeDLM0QS Series
Your Part Number
390 In Stock
30,000 more incoming. You can reserve stock now
390 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.663 | CNY6.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.663 (CNY0.7492) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.481 (CNY0.5435) |
| 2500+ | CNY0.420 (CNY0.4746) |
| 7500+ | CNY0.389 (CNY0.4396) |
| 15000+ | CNY0.367 (CNY0.4147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0QSB350HY2DCopy
Order Code
Re-Reel3678487RL
Cut Tape3678487
Product RangeDLM0QS Series
Technical Datasheet
DC Current Rating120mA
Inductance-
DC Resistance Max2.3ohm
Product RangeDLM0QS Series
Impedance35ohm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
120mA
DC Resistance Max
2.3ohm
Impedance
35ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
DLM0QS Series
Inductor Case / Package
-
Product Width
0.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
