Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLM0NSN500HY2DCopy
Order Code
Re-Reel2913635RL
Cut Tape2913635
Product RangeDLM0NS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.530 | CNY5.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.530 (CNY0.5989) |
| 100+ | CNY0.436 (CNY0.4927) |
| 500+ | CNY0.385 (CNY0.435) |
| 2500+ | CNY0.342 (CNY0.3865) |
| 5000+ | CNY0.321 (CNY0.3627) |
| 10000+ | CNY0.299 (CNY0.3379) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0NSN500HY2DCopy
Order Code
Re-Reel2913635RL
Cut Tape2913635
Product RangeDLM0NS Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2.7ohm
Product RangeDLM0NS Series
Impedance50ohm
Product Length0.85mm
Product Width0.65mm
Product Height0.45mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
For differential signal interface line applications
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.7ohm
Impedance
50ohm
Product Width
0.65mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
DLM0NS Series
Product Length
0.85mm
Product Height
0.45mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
