Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDK11XEA470K86RAH01Copy
Manufacturer Standard Lead Time34 weeks
Order Code2858822
Product RangeDK1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY22.920 (CNY25.8996) |
| 50+ | CNY13.100 (CNY14.803) |
| 250+ | CNY12.250 (CNY13.8425) |
| 500+ | CNY10.780 (CNY12.1814) |
| 1000+ | CNY10.330 (CNY11.6729) |
| 2500+ | CNY10.130 (CNY11.4469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY114.60 (CNY129.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDK11XEA470K86RAH01Copy
Manufacturer Standard Lead Time34 weeks
Order Code2858822
Product RangeDK1 Series
Technical Datasheet
Capacitance47pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Voltage Rating X440V
Voltage Rating Y250V
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeDK1 Series
Operating Temperature Min20°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47pF
Suppression Class
X1 / Y1
Voltage Rating Y
250V
Capacitor Mounting
Surface Mount
Product Range
DK1 Series
Operating Temperature Max
85°C
Capacitance Tolerance
± 10%
Voltage Rating X
440V
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
20°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
