Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFEH7030D-100M=P3Copy
Manufacturer Standard Lead Time34 weeks
Order Code4712334
Product RangeDFEH7030D Series
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 50+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY7.470 (CNY8.4411) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFEH7030D-100M=P3Copy
Manufacturer Standard Lead Time34 weeks
Order Code4712334
Product RangeDFEH7030D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeDFEH7030D Series
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
DFEH7030D Series
DC Resistance Max
0.082ohm
Product Length
7mm
Product Height
3mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
