Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE32CAH6R8MR0LCopy
Manufacturer Standard Lead Time32 weeks
Order Code4850515
Product RangeDFE32CAH_R0 Series
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.520 (CNY9.6276) |
| 50+ | CNY7.040 (CNY7.9552) |
| 250+ | CNY6.080 (CNY6.8704) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1000+ | CNY5.210 (CNY5.8873) |
| 2000+ | CNY4.740 (CNY5.3562) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY42.60 (CNY48.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE32CAH6R8MR0LCopy
Manufacturer Standard Lead Time32 weeks
Order Code4850515
Product RangeDFE32CAH_R0 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeDFE32CAH_R0 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
DFE32CAH_R0 Series
DC Resistance Max
0.135ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
2.8A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
