Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE322520FD-3R3M=P2 Power Inductor (SMD), 3.3 µH, 2.3 A, Shielded, 4.2 A, DFE322520F_D Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/3678424-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE322520FD-3R3M=P2Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3678425RL
Cut Tape3678425
Product RangeDFE322520F_D Series
Your Part Number
2,755 In Stock
Need more?
2,755 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.080 (CNY4.6104) |
| 250+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.360 (CNY3.7968) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322520FD-3R3M=P2Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3678425RL
Cut Tape3678425
Product RangeDFE322520F_D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeDFE322520F_D Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
DFE322520F_D Series
DC Resistance Max
0.065ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
2.3A
Saturation Current (Isat)
4.2A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DFE322520FD-3R3M=P2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
