Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE322520FD-1R0M=P2 Power Inductor (SMD), 1 µH, 4.1 A, Shielded, 7.5 A, DFE322520F_D Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4062080-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE322520FD-1R0M=P2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4153362RL
Cut Tape4153362
Product RangeDFE322520F_D Series
Your Part Number
1,385 In Stock
4,000 more incoming. You can reserve stock now
1,385 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.650 | CNY28.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.650 (CNY6.3845) |
| 50+ | CNY4.080 (CNY4.6104) |
| 250+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.360 (CNY3.7968) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2000+ | CNY2.900 (CNY3.277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322520FD-1R0M=P2Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4153362RL
Cut Tape4153362
Product RangeDFE322520F_D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeDFE322520F_D Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE322520F_D Series
DC Resistance Max
0.022ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
7.5A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DFE322520FD-1R0M=P2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
