Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE322520F-1R5M=P2 Power Inductor (SMD), 1.5 µH, 4 A, Shielded, 5.2 A, DFE322520F Series, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4062080-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE322520F-1R5M=P2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4062082RL
Cut Tape4062082
Product RangeDFE322520F Series
Your Part Number
890 In Stock
Need more?
890 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY3.590 (CNY4.0567) |
| 250+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.690 (CNY3.0397) |
| 1000+ | CNY2.420 (CNY2.7346) |
| 2000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322520F-1R5M=P2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4062082RL
Cut Tape4062082
Product RangeDFE322520F Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeDFE322520F Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE322520F Series
DC Resistance Max
0.029ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
4A
Saturation Current (Isat)
5.2A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0913
