Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE322512F-1R5M=P2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2871465
Product RangeDFE322512F Series
Your Part Number
2,785 In Stock
Need more?
2,785 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.800 (CNY4.294) |
| 50+ | CNY2.790 (CNY3.1527) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.900 (CNY2.147) |
| 1500+ | CNY1.760 (CNY1.9888) |
| 3000+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.00 (CNY21.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-1R5M=P2Copy
Manufacturer Standard Lead Time28 weeks
Order Code2871465
Product RangeDFE322512F Series
Technical Datasheet
Inductance1.5µH
Self Resonant Frequency-
Inductor ConstructionShielded
DC Current Rating3A
Product RangeDFE322512F Series
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE322512F Series
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.2mm
Self Resonant Frequency
-
DC Current Rating
3A
DC Resistance Max
0.048ohm
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
