Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE2MCPHR47MJLLQ Power Inductor (SMD), 470 nH, 5.5 A, Shielded, 5.5 A, DFE2MCPH_JL, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4360220-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE2MCPHR47MJLLQCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4360221RL
Cut Tape4360221
Product RangeDFE2MCPH_JL
Your Part Number
2,660 In Stock
Need more?
2,660 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY3.630 (CNY4.1019) |
| 250+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1500+ | CNY2.780 (CNY3.1414) |
| 3000+ | CNY2.500 (CNY2.825) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE2MCPHR47MJLLQCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel4360221RL
Cut Tape4360221
Product RangeDFE2MCPH_JL
Technical Datasheet
Inductance470nH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeDFE2MCPH_JL
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DFE2MCPH_JL
DC Resistance Max
0.022ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
