Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE2MCAH1R0MJ0L Power Inductor (SMD), 1 µH, 2.4 A, Shielded, 2.5 A, DFE2MCAH_J0 Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/3768851-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE2MCAH1R0MJ0LCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3768851RL
Cut Tape3768851
Product RangeDFE2MCAH_J0 Series
Your Part Number
666 In Stock
12,000 more incoming. You can reserve stock now
666 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.280 | CNY21.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.410 (CNY3.8533) |
| 250+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.510 (CNY2.8363) |
| 1500+ | CNY2.360 (CNY2.6668) |
| 3000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE2MCAH1R0MJ0LCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel3768851RL
Cut Tape3768851
Product RangeDFE2MCAH_J0 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeDFE2MCAH_J0 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE2MCAH_J0 Series
DC Resistance Max
0.068ohm
Product Length
2mm
Product Height
1.2mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.5A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
