Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE2HCAH2R2MJ0L Power Inductor (SMD), 2.2 µH, 1.9 A, Shielded, 2.5 A, DFE2HCAH_J0 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/3980039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE2HCAH2R2MJ0LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4153361RL
Cut Tape4153361
Product RangeDFE2HCAH_J0 Series
Your Part Number
12,952 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
12,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY3.150 (CNY3.5595) |
| 250+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1500+ | CNY2.400 (CNY2.712) |
| 3000+ | CNY2.160 (CNY2.4408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE2HCAH2R2MJ0LCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4153361RL
Cut Tape4153361
Product RangeDFE2HCAH_J0 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeDFE2HCAH_J0 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.101ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE2HCAH_J0 Series
DC Resistance Max
0.101ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0324
