Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE252012PD-6R8M=P2 Power Inductor (SMD), 6.8 µH, 1 A, Shielded, 1.3 A, DFE252012P_D Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/3678424-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE252012PD-6R8M=P2Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3678424RL
Cut Tape3678424
Product RangeDFE252012P_D Series
Your Part Number
2,944 In Stock
Need more?
2,944 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.570 | CNY22.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.570 (CNY5.1641) |
| 50+ | CNY3.790 (CNY4.2827) |
| 250+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1500+ | CNY2.790 (CNY3.1527) |
| 3000+ | CNY2.560 (CNY2.8928) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012PD-6R8M=P2Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel3678424RL
Cut Tape3678424
Product RangeDFE252012P_D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeDFE252012P_D Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
DFE252012P_D Series
DC Resistance Max
0.4ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
