Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE252012P-1R5M=P2 Power Inductor (SMD), 1.5 µH, Shielded, 3 A, DFE252012P Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE252012P-1R5M=P2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4387678
Cut Tape2530072
Product RangeDFE252012P Series
Your Part Number
25,843 In Stock
Need more?
25,843 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY0.847 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.410 (CNY1.5933) |
| 250+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1500+ | CNY0.946 (CNY1.069) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.847 (CNY0.9571) |
| 15000+ | CNY0.799 (CNY0.9029) |
| 30000+ | CNY0.750 (CNY0.8475) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012P-1R5M=P2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4387678
Cut Tape2530072
Product RangeDFE252012P Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeDFE252012P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE252012P Series
DC Resistance Max
0.06ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
