Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252012F-R47M=P2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4387677
Re-Reel2871451RL
Cut Tape2871451
Product RangeDFE252012F Series
Your Part Number
15,040 In Stock
Need more?
15,040 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY0.960 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.600 (CNY1.808) |
| 250+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1500+ | CNY1.090 (CNY1.2317) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.960 (CNY1.0848) |
| 15000+ | CNY0.839 (CNY0.9481) |
| 30000+ | CNY0.823 (CNY0.930) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252012F-R47M=P2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4387677
Re-Reel2871451RL
Cut Tape2871451
Product RangeDFE252012F Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeDFE252012F Series
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
DFE252012F Series
DC Resistance Max
0.023ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
-
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
