Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE252010P-1R5M=P2 Power Inductor (SMD), 1.5 µH, Shielded, 2.5 A, DFE252010P Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE252010P-1R5M=P2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2530068
Product RangeDFE252010P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.690 (CNY1.9097) |
| 50+ | CNY1.400 (CNY1.582) |
| 250+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1500+ | CNY0.946 (CNY1.069) |
| 3000+ | CNY0.847 (CNY0.9571) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.45 (CNY9.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010P-1R5M=P2Copy
Manufacturer Standard Lead Time17 weeks
Order Code2530068
Product RangeDFE252010P Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeDFE252010P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
DFE252010P Series
DC Resistance Max
0.082ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
-
Saturation Current (Isat)
2.5A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
