Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE252010P-1R0M=P2 Power Inductor (SMD), 1 µH, Shielded, 3.2 A, DFE252010P Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2530039-40.jpg)
ManufacturerMURATA
Manufacturer Part NoDFE252010P-1R0M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530067
Product RangeDFE252010P Series
Your Part Number
2,949 In Stock
Need more?
2,949 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.610 (CNY1.8193) |
| 50+ | CNY1.330 (CNY1.5029) |
| 250+ | CNY1.050 (CNY1.1865) |
| 500+ | CNY0.979 (CNY1.1063) |
| 1500+ | CNY0.899 (CNY1.0159) |
| 3000+ | CNY0.805 (CNY0.9096) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.05 (CNY9.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010P-1R0M=P2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2530067
Product RangeDFE252010P Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeDFE252010P Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.054ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
DFE252010P Series
DC Resistance Max
0.054ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
-
Saturation Current (Isat)
3.2A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
