Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE252010F-R22M=P2Copy
Order Code3639786
Product RangeDFE252010F Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE252010F-R22M=P2Copy
Order Code3639786
Product RangeDFE252010F Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Product RangeDFE252010F Series
Inductor Case / Package-
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
DFE252010F Series
DC Resistance Max
0.016ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
5A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
